05059721001 | Wera

Bit, 2 mm, Phillips, BL 70 mm, L 70 mm, 05059721001

Order No.: 02L4223
EAN: 4013288102584
MPN:
05059721001
851/4 PH/S # 2 x 70 mm
Series: 851
05059721001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
8.5442 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
8.54 € *
Price list
Quantity
Price per unit*
1 pcs.
8.5442 €
5 pcs.
8.1039 €
10 pcs.
7.6993 €
*incl. VAT plus shipping costs
Subject to prior sale
Dimensions/Content : SQUARE 2x70
Technical specifications
Filter Property Value
Product type bit
ESD protection No
1000V Insulated No
Size 2 mm
Blade length 70 mm
Peak type Phillips
Length 70 mm
Logistics
Property Value
Country of origin CZ
Customs tariff number 82079030
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant
SVHC free Yes