05059800001 | Wera

Bit, PH3, Phillips, BL 110 mm, L 110 mm, 05059800001

Order No.: 02L4245
EAN: 4013288013859
MPN:
05059800001
851/4 Z PH 3 x 110 mm
Series: 851
05059800001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
6.9139 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
6.91 € *
Price list
Quantity
Price per unit*
1 pcs.
6.9139 €
5 pcs.
6.5569 €
10 pcs.
6.2356 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : PH 3x110
Technical specifications
Version Bit
ESD protection No
1000V Insulated No
Size PH3
Blade length 110 mm
Peak type Phillips
Length 110 mm
Logistics
Country of origin CZ
Customs tariff number 82079030
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes