05059805001 | Wera
Bit, PH1, Phillips, BL 50 mm, L 50 mm, 05059805001
Unit Price (€ / pc.)
2.9869 € *
Available: 4 pcs.
Leadtime: 1 Week **
Total Price:
2.99 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9869 €
5 pcs.
2.8322 €
10 pcs.
2.6894 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : PH 1x50
Technical specifications
Version | Bit | |
ESD protection | No | |
1000V Insulated | No | |
Size | PH1 | |
Blade length | 50 mm | |
Peak type | Phillips | |
Length | 50 mm |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82079030 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |