05059896001 | Wera

Bit, PZ4, Pozidriv, BL 70 mm, L 70 mm, 05059896001

Order No.: 02L4361
EAN: 4013288102591
MPN:
05059896001
855/4 PZ/S # 1 x 70 mm
Series: 855
05059896001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
8.5442 € *
Available: 1 pcs.
Total Price:
8.54 € *
Price list
Quantity
Price per unit*
1 pcs.
8.5442 €
5 pcs.
8.1039 €
10 pcs.
7.6993 €
*incl. VAT plus shipping costs
Subject to prior sale
Dimensions/Content : SQUARE 1x70
Technical specifications
Filter Property Value
Product type bit
ESD protection No
1000V Insulated No
Size PZ4
Blade length 70 mm
Peak type Pozidriv
Length 70 mm
Logistics
Property Value
Country of origin CZ
Customs tariff number 82079030
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant
SVHC free Yes