05060054001 | Wera

Bit, T30, TORX, BL 89 mm, L 89 mm, 05060054001

Order No.: 02L4688
EAN: 4013288094575
MPN:
05060054001
867/4 Z BO TX 30 x 89 mm
Series: 867
05060054001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
13.0305 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
13.03 € *
Price list
Quantity
Price per unit*
1 pcs.
13.0305 €
5 pcs.
12.3760 €
10 pcs.
11.7572 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : TX 30x89
Technical specifications
Version Bit
ESD protection No
1000V Insulated No
Size T30
Blade length 89 mm
Peak type TORX
Length 89 mm
Logistics
Country of origin CZ
Customs tariff number 82079030
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes