05060082001 | Wera
Bit, T15, TORX, BL 50 mm, L 50 mm, 05060082001
Abgekündigt
Unit Price (€ / pc.)
4.7481 € *
Available: 3 pcs.
Leadtime: On Request **
Dimensions/Content : TX 15x50
Technical specifications
Version | Bit | |
ESD protection | No | |
1000V Insulated | No | |
Size | T15 | |
Blade length | 50 mm | |
Peak type | TORX | |
Length | 50 mm |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82079030 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |