05060131001 | Wera

Bit, T8, TORX, BL 50 mm, L 50 mm, 05060131001

Order No.: 02L4628
EAN: 4013288030498
MPN:
05060131001
867/4 Z TX 8 x 50 mm
Series: 867
05060131001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
4.3435 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
4.34 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3435 €
5 pcs.
4.1174 €
10 pcs.
3.9151 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : TX 8x50
Technical specifications
Version Bit
ESD protection No
Size T8
Blade length 50 mm
Length 50 mm
Peak type TORX
1000V Insulated No
Logistics
Country of origin CZ
Customs tariff number 82079030
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes