05060141001 | Wera

Bit, T15, TORX, BL 70 mm, L 70 mm, 05060141001

Order No.: 02L4679
EAN: 4013288030740
MPN:
05060141001
867/4 Z BO TX 15 x 70 mm
Series: 867
05060141001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
11.4240 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
11.42 € *
Price list
Quantity
Price per unit*
1 pcs.
11.4240 €
5 pcs.
10.8528 €
10 pcs.
10.3054 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : TX 15x70
Technical specifications
Version Bit
ESD protection No
1000V Insulated No
Size T15
Blade length 70 mm
Peak type TORX
Length 70 mm
Logistics
Country of origin CZ
Customs tariff number 82079030
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes