05060148001 | Wera

Bit, 2 mm, square, BL 50 mm, L 50 mm, 05060148001

Order No.: 02L4774
EAN: 4013288041289
MPN:
05060148001
868/4 BTZ # 2 x 50 mm
Series: 868
05060148001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
6.1761 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
6.18 € *
Price list
Quantity
Price per unit*
1 pcs.
6.1761 €
5 pcs.
5.8786 €
10 pcs.
5.5692 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : SQUARE2x50
Technical specifications
Version Bit
ESD protection No
1000V Insulated No
Size 2 mm
Blade length 50 mm
Peak type Vierkant
Length 50 mm
Logistics
Country of origin CZ
Customs tariff number 82079030
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes