05060150001 | Wera

Bit, square, BL 50 mm, L 50 mm, 05060150001

Order No.: 02L4780
EAN: 4013288030269
MPN:
05060150001
868/4 Z # 00 x 50 mm
Series: 868
05060150001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
6.5807 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
6.58 € *
Price list
Quantity
Price per unit*
1 pcs.
6.5807 €
5 pcs.
6.2356 €
10 pcs.
5.9262 €
*incl. VAT plus shipping costs
Subject to prior sale
Dimensions/Content : SQUARE 00x50
Technical specifications
Filter Property Value
Product type bit
ESD protection No
1000V Insulated No
Blade length 50 mm
Peak type square
Length 50 mm
Logistics
Property Value
Country of origin CZ
Customs tariff number 82079030
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant
SVHC free Yes