05060184001 | Wera

Bit, 3 mm, square, BL 70 mm, L 70 mm, 05060184001

Order No.: 02L4791
EAN: 4013288032805
MPN:
05060184001
868/4 Z # 3 x 70 mm
Series: 868
05060184001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
8.9726 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
8.97 € *
Price list
Quantity
Price per unit*
1 pcs.
8.9726 €
5 pcs.
8.5323 €
10 pcs.
8.1039 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : SQUARE 3x70
Technical specifications
Version Bit
ESD protection No
1000V Insulated No
Size 3 mm
Blade length 70 mm
Peak type Vierkant
Length 70 mm
Logistics
Country of origin CZ
Customs tariff number 82079030
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes