05060193001 | Wera
Bit, T9, TORX, BL 89 mm, L 89 mm, 05060193001
Unit Price (€ / pc.)
7.7469 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
7.75 € *
Price list
Quantity
Price per unit*
1 pcs.
7.7469 €
5 pcs.
7.3542 €
10 pcs.
6.9972 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : TX 9x89
Technical specifications
Version | Bit | |
ESD protection | No | |
1000V Insulated | No | |
Size | T9 | |
Blade length | 89 mm | |
Peak type | TORX | |
Length | 89 mm |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82079030 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |