05060194001 | Wera

Bit, T9, TORX, BL 152 mm, L 152 mm, 05060194001

Order No.: 02L4634
EAN: 4013288156945
MPN:
05060194001
867/4 Z TX 9 x 152 mm
Series: 867
05060194001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
9.4129 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
9.41 € *
Price list
Quantity
Price per unit*
1 pcs.
9.4129 €
5 pcs.
8.9369 €
10 pcs.
8.4847 €
*incl. VAT plus shipping costs
Subject to prior sale
Dimensions/Content : TX 9x152
Technical specifications
Filter Property Value
Product type bit
ESD protection No
1000V Insulated No
Size T9
Blade length 152 mm
Peak type TORX
Length 152 mm
Logistics
Property Value
Country of origin CZ
Customs tariff number 82079030
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant
SVHC free Yes