05060202001 | Wera

Bit, T40, TORX, BL 152 mm, L 152 mm, 05060202001

Order No.: 02L4662
EAN: 4013288030726
MPN:
05060202001
867/4 Z TX 40 x 152 mm
Series: 867
05060202001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
9.4129 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
9.41 € *
Price list
Quantity
Price per unit*
1 pcs.
9.4129 €
5 pcs.
8.9369 €
10 pcs.
8.4847 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : TX 40x152
Technical specifications
Version Bit
ESD protection No
1000V Insulated No
Size T40
Blade length 152 mm
Peak type TORX
Length 152 mm
Logistics
Country of origin CZ
Customs tariff number 82079030
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes