05060303001 | Wera
Bit, 2 mm, square, BL 89 mm, L 89 mm, 05060303001
Unit Price (€ / pc.)
10.0198 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
10.02 € *
Price list
Quantity
Price per unit*
1 pcs.
10.0198 €
5 pcs.
9.5081 €
10 pcs.
9.0440 €
*incl. VAT plus shipping costs
Subject to prior sale
Dimensions/Content : SQUARE 2x89
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 2 mm | |
| Blade length | 89 mm | |
| Peak type | square | |
| Length | 89 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 82079030 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |