05064155001 | Wera
Bit, T20, TORX, BL 45 mm, L 45 mm, 05064155001
Unit Price (€ / pc.)
14.4823 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
14.48 € *
Price list
Quantity
Price per unit*
1 pcs.
14.4823 €
5 pcs.
13.7445 €
10 pcs.
13.0662 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : M 5xTX 20x45
Technical specifications
Version | Bit | |
ESD protection | No | |
1000V Insulated | No | |
Size | T20 | |
Blade length | 45 mm | |
Peak type | TORX | |
Length | 45 mm |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82079030 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |