05065081001 | Wera
Bit, PH2, Phillips, BL 33 mm, L 33 mm, 05065081001
Unit Price (€ / pc.)
14.0420 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
14.04 € *
Price list
Quantity
Price per unit*
1 pcs.
14.0420 €
5 pcs.
13.3399 €
10 pcs.
12.6735 €
*incl. VAT plus shipping costs
Subject to prior sale
Dimensions/Content : M 4xPH 2x33
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | PH2 | |
| Blade length | 33 mm | |
| Peak type | Phillips | |
| Length | 33 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 82079030 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |