05065110001 | Wera

Bit, PH2, Phillips, BL 33 mm, L 33 mm, 05065110001

Order No.: 02L4258
EAN: 4013288014252
MPN:
05065110001
851/12 PH 2 x 33 mm
Series: 851
05065110001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
14.8512 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
14.85 € *
Price list
Quantity
Price per unit*
1 pcs.
14.8512 €
5 pcs.
14.1134 €
10 pcs.
13.4113 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : M 5xPH 2x33
Technical specifications
Version Bit
ESD protection No
1000V Insulated No
Size PH2
Blade length 33 mm
Peak type Phillips
Length 33 mm
Logistics
Country of origin CZ
Customs tariff number 82079030
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes