05066160001 | Wera
Bit, M6, triple square, BL 25 mm, L 25 mm, 05066160001
Unit Price (€ / pc.)
3.3439 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
3.34 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3439 €
5 pcs.
3.1773 €
10 pcs.
3.0107 €
*incl. VAT plus shipping costs
Subject to prior sale
Dimensions/Content : M 6x25
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | M6 | |
| Blade length | 25 mm | |
| Peak type | triple square | |
| Length | 25 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 82079030 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |