05066170001 | Wera

Bit, M10, triple square, BL 25 mm, L 25 mm, 05066170001

Order No.: 02L4403
EAN: 4013288034991
MPN:
05066170001
860/1 XZN M 10 x 25 mm
Series: 860
05066170001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
3.8199 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
3.82 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8199 €
5 pcs.
3.6295 €
10 pcs.
3.4391 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : M 10x25
Technical specifications
Version Bit
ESD protection No
1000V Insulated No
Size M10
Blade length 25 mm
Peak type Dreifach-Vierkant
Length 25 mm
Logistics
Country of origin CZ
Customs tariff number 82079030
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes