05066290001 | Wera
Bit, 40IP, TORX Plus, BL 25 mm, L 25 mm, 05066290001
Unit Price (€ / pc.)
3.0345 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
3.03 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0345 €
5 pcs.
2.8798 €
10 pcs.
2.7370 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : 40 IPx25
Technical specifications
Version | Bit | |
ESD protection | No | |
1000V Insulated | No | |
Size | 40IP | |
Blade length | 25 mm | |
Peak type | TORX Plus | |
Length | 25 mm |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82079030 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |