05066335001 | Wera

Bit, T55, TORX, BL 35 mm, L 35 mm, 05066335001

Order No.: 02L4454
EAN: 4013288031167
MPN:
05066335001
867/1 TX 55 x 35 mm
Series: 867
05066335001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
6.7354 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
6.74 € *
Price list
Quantity
Price per unit*
1 pcs.
6.7354 €
5 pcs.
6.3903 €
10 pcs.
6.0690 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : TX 55x35
Technical specifications
Version Bit
ESD protection No
1000V Insulated No
Size T55
Blade length 35 mm
Peak type TORX
Length 35 mm
Logistics
Country of origin CZ
Customs tariff number 82079030
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes