05066400001 | Wera

Bit, square, BL 25 mm, L 25 mm, 05066400001

Order No.: 02L4768
EAN: 4013288030221
MPN:
05066400001
868/1 Z # 0 x 25 mm
Series: 868
05066400001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
3.2249 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
3.22 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2249 €
5 pcs.
3.0464 €
10 pcs.
2.9036 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : SQUARE 0x25
Technical specifications
Version Bit
ESD protection No
Blade length 25 mm
Length 25 mm
Peak type Vierkant
1000V Insulated No
Logistics
Country of origin CZ
Customs tariff number 82079030
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes