05066624001 | Wera

Bit, 4 mm, Torq, BL 25 mm, L 25 mm, 05066624001

Order No.: 02L4885
EAN: 4013288033109
MPN:
05066624001
871/1 # 4 x 25 mm
Series: 871
05066624001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
8.2943 € *
Available: 6 pcs.
Leadtime: 1 Week **
Total Price:
8.29 € *
Price list
Quantity
Price per unit*
1 pcs.
8.2943 €
5 pcs.
7.8659 €
10 pcs.
7.4732 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : 4x25
Technical specifications
Version Bit
ESD protection No
1000V Insulated No
Size 4 mm
Blade length 25 mm
Peak type Torq
Length 25 mm
Logistics
Country of origin CZ
Customs tariff number 82079030
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes