05066635001 | Wera

Bit, 5/16 inch, Torq, BL 32 mm, L 32 mm, 05066635001

Order No.: 02L4892
EAN: 4013288093011
MPN:
05066635001
871/1 # 5/16" x 32 mm
Series: 871
05066635001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
10.1150 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
10.12 € *
Price list
Quantity
Price per unit*
1 pcs.
10.1150 €
5 pcs.
9.6033 €
10 pcs.
9.1154 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : 5/16INCHx32
Technical specifications
Version Bit
ESD protection No
Size 5/16 Zoll
Blade length 32 mm
Length 32 mm
Peak type Torq
1000V Insulated No
Logistics
Country of origin CZ
Customs tariff number 82079030
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes