05066644001 | Wera

Bit, 10 mm, Torq, BL 25 mm, L 25 mm, 05066644001

Order No.: 02L4879
EAN: 4013288033185
MPN:
05066644001
871/1 DC # 10 x 25 mm
Series: 871
05066644001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
10.7576 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
10.76 € *
Price list
Quantity
Price per unit*
1 pcs.
10.7576 €
5 pcs.
10.2102 €
10 pcs.
9.6985 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : 10x25
Technical specifications
Ausführung Bit
ESD-Schutz No
Größe 10 mm
Klingenlänge 25 mm
Länge 25 mm
Spitzentyp Torq
VDE-/1000V-geprüft No
Logistics
Ursprungsland CZ
Zolltarifnummer 82079030
Compliance
RoHS konform not_relevant
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes