05066654001 | Wera

Bit, 1/4 inch, Torq, BL 32 mm, L 32 mm, 05066654001

Order No.: 02L4895
EAN: 4013288033208
MPN:
05066654001
871/2 # 1/4" x 32 mm
Series: 871
05066654001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
11.8405 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
11.84 € *
Price list
Quantity
Price per unit*
1 pcs.
11.8405 €
5 pcs.
11.2455 €
10 pcs.
10.6743 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : 1/4INCHx32
Technical specifications
Version Bit
ESD protection No
Size 1/4 Zoll
Blade length 32 mm
Length 32 mm
Peak type Torq
1000V Insulated No
Logistics
Country of origin CZ
Customs tariff number 82079030
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes