05066682001 | Wera

Bit, 10 mm, Torq, BL 89 mm, L 89 mm, 05066682001

Order No.: 02L4920
EAN: 4013288033338
MPN:
05066682001
871/4 # 10 x 89 mm
Series: 871
05066682001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
10.6267 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
10.63 € *
Price list
Quantity
Price per unit*
1 pcs.
10.6267 €
5 pcs.
10.0912 €
10 pcs.
9.5914 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : 10x89
Technical specifications
Version Bit
ESD protection No
Size 10 mm
Blade length 89 mm
Length 89 mm
Peak type Torq
1000V Insulated No
Logistics
Country of origin CZ
Customs tariff number 82079030
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes