05066683001 | Wera

Bit, 2 mm, Torq, BL 89 mm, L 89 mm, 05066683001

Order No.: 02L4906
EAN: 4013288094469
MPN:
05066683001
871/4 # 2 x 89 mm
Series: 871
05066683001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
10.6267 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
10.63 € *
Price list
Quantity
Price per unit*
1 pcs.
10.6267 €
5 pcs.
10.0912 €
10 pcs.
9.5914 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : 2x89
Technical specifications
Version Bit
ESD protection No
Size 2 mm
Blade length 89 mm
Length 89 mm
Peak type Torq
1000V Insulated No
Logistics
Country of origin CZ
Customs tariff number 82079030
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes