05066690001 | Wera

Bit, 6 mm, Torq, BL 50 mm, L 50 mm, 05066690001

Order No.: 02L4900
EAN: 4013288033345
MPN:
05066690001
871/4 DC # 6 x 50 mm
Series: 871
05066690001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
11.3764 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
11.38 € *
Price list
Quantity
Price per unit*
1 pcs.
11.3764 €
5 pcs.
10.8052 €
10 pcs.
10.2578 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : 6x50
Technical specifications
Version Bit
ESD protection No
Size 6 mm
Blade length 50 mm
Length 50 mm
Peak type Torq
1000V Insulated No
Logistics
Country of origin CZ
Customs tariff number 82079030
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes