05066766001 | Wera

Bit, TW4, Tri-Wing, BL 25 mm, L 25 mm, 05066766001

Order No.: 02L4944
EAN: 4013288033512
MPN:
05066766001
875/1 # 4 x 25 mm
Series: 875
05066766001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
6.6283 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
6.63 € *
Price list
Quantity
Price per unit*
1 pcs.
6.6283 €
5 pcs.
6.2951 €
10 pcs.
5.9857 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : 4x25
Technical specifications
Version Bit
ESD protection No
1000V Insulated No
Size TW4
Blade length 25 mm
Peak type Tri-Wing
Length 25 mm
Logistics
Country of origin CZ
Customs tariff number 82079030
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes