05066786001 | Wera

Bit, TW2, Tri-Wing, BL 89 mm, L 89 mm, 05066786001

Order No.: 02L4950
EAN: 4013288094612
MPN:
05066786001
875/4 # 2 x 89 mm
Series: 875
05066786001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
13.0186 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
13.02 € *
Price list
Quantity
Price per unit*
1 pcs.
13.0186 €
5 pcs.
12.3641 €
10 pcs.
11.7453 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : 2x89
Technical specifications
Version Bit
ESD protection No
1000V Insulated No
Size TW2
Blade length 89 mm
Peak type Tri-Wing
Length 89 mm
Logistics
Country of origin CZ
Customs tariff number 82079030
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes