05066794001 | Wera
Bit, TW8, Tri-Wing, BL 35 mm, L 35 mm, 05066794001
Abgekündigt
Unit Price (€ / pc.)
9.401 € *
Available: 1 pcs.
Leadtime: On Request **
Dimensions/Content : 8x35
Technical specifications
Version | Bit | |
ESD protection | No | |
1000V Insulated | No | |
Size | TW8 | |
Blade length | 35 mm | |
Peak type | Tri-Wing | |
Length | 35 mm |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82079030 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |