05066851001 | Wera

Bit, 2 mm, Microstix, BL 44 mm, L 44 mm, 05066851001

Order No.: 02L4934
EAN: 4013288179296
MPN:
05066851001
872/9 Micro-Stix 00
Series: 872
05066851001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
27.7627 € *
Available: 5 pcs.
Leadtime: 1 Week **
Total Price:
27.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
27.7627 €
Dimensions/Content : 00x44
Technical specifications
Version Bit
ESD protection No
1000V Insulated No
Size 2 mm
Blade length 44 mm
Peak type Microstix
Length 44 mm
Logistics
Country of origin CZ
Customs tariff number 82079030
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes