05066902001 | Wera

Bit, T27, TORX, BL 35 mm, L 35 mm, 05066902001

Order No.: 02L4527
EAN: 4013288016119
MPN:
05066902001
867/2 Z TX 27 x 35 mm
Series: 867
05066902001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
5.7001 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
5.70 € *
Price list
Quantity
Price per unit*
1 pcs.
5.7001 €
5 pcs.
5.4145 €
10 pcs.
5.1408 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : TX 27x35
Technical specifications
Version Bit
ESD protection No
1000V Insulated No
Size T27
Blade length 35 mm
Peak type TORX
Length 35 mm
Logistics
Country of origin CZ
Customs tariff number 82079030
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes