05066910001 | Wera
Bit, T40, TORX, BL 35 mm, L 35 mm, 05066910001
Unit Price (€ / pc.)
6.2475 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
6.25 € *
Price list
Quantity
Price per unit*
1 pcs.
6.2475 €
5 pcs.
5.9381 €
10 pcs.
5.6406 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : TX 40x35
Technical specifications
Version | Bit | |
ESD protection | No | |
1000V Insulated | No | |
Size | T40 | |
Blade length | 35 mm | |
Peak type | TORX | |
Length | 35 mm |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82079030 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |