05066925001 | Wera

Bit, T55, TORX, BL 35 mm, L 35 mm, 05066925001

Order No.: 02L4546
EAN: 4013288016164
MPN:
05066925001
867/2 Z TX 55 x 35 mm
Series: 867
05066925001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
7.1995 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
7.20 € *
Price list
Quantity
Price per unit*
1 pcs.
7.1995 €
5 pcs.
6.8306 €
10 pcs.
6.4974 €
*incl. VAT plus shipping costs
Subject to prior sale
Dimensions/Content : TX 55x35
Technical specifications
Filter Property Value
Product type bit
ESD protection No
1000V Insulated No
Size T55
Blade length 35 mm
Peak type TORX
Length 35 mm
Logistics
Property Value
Country of origin CZ
Customs tariff number 82079030
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant
SVHC free Yes