05071076001 | Wera

Bit, 6 mm, hexagon, BL 25 mm, L 25 mm, 05071076001

Order No.: 02L5478
EAN: 4013288111258
MPN:
05071076001
3840/1 TS Hex-Plus SW 6,0 x 25 mm
Series: 3840
05071076001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
3.7247 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
3.72 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7247 €
5 pcs.
3.5462 €
10 pcs.
3.3677 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : 6.0x25
Technical specifications
Version Bit
ESD protection No
Size 6 mm
Blade length 25 mm
Length 25 mm
Peak type Sechskant
1000V Insulated No
Logistics
Country of origin CZ
Customs tariff number 82079030
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes