05071081001 | Wera
Bit, PH1, Phillips, BL 89 mm, L 89 mm, 05071081001
Unit Price (€ / pc.)
7.1162 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
7.12 € *
Price list
Quantity
Price per unit*
1 pcs.
7.1162 €
5 pcs.
6.7711 €
10 pcs.
6.4260 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : PH 1x89
Technical specifications
Version | Bit | |
ESD protection | No | |
1000V Insulated | No | |
Size | PH1 | |
Blade length | 89 mm | |
Peak type | Phillips | |
Length | 89 mm |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82079030 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |