05071104001 | Wera

Bit, 6 mm, hexagon, BL 89 mm, L 89 mm, 05071104001

Order No.: 02L5490
EAN: 4013288115652
MPN:
05071104001
3840/4 Hex-Plus SW 6,0 x 89 mm
Series: 3840
05071104001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
11.6977 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
11.70 € *
Price list
Quantity
Price per unit*
1 pcs.
11.6977 €
5 pcs.
11.1027 €
10 pcs.
10.5434 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : 6.0x89
Technical specifications
Version Bit
ESD protection No
1000V Insulated No
Size 6 mm
Blade length 89 mm
Peak type Sechskant
Length 89 mm
Logistics
Country of origin CZ
Customs tariff number 82079030
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes