05071105001 | Wera
Bit, 3/32 inch, hexagon, BL 89 mm, L 89 mm, 05071105001
Order No.: 02L5491
EAN: 4013288115676
MPN:
05071105001
3840/4 Hex-Plus SW 3/32" x 89 mm
Series: 3840
Unit Price (€ / pc.)
12.0428 € *
Available: 7 pcs.
Leadtime: 1 Week **
Total Price:
12.04 € *
Price list
Quantity
Price per unit*
1 pcs.
12.0428 €
5 pcs.
11.4359 €
10 pcs.
10.8647 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : 3/32INCHx89
Technical specifications
Version | Bit | |
ESD protection | No | |
1000V Insulated | No | |
Size | 3/32 Zoll | |
Blade length | 89 mm | |
Peak type | Sechskant | |
Length | 89 mm |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82079030 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |