05071109001 | Wera

Bit kit, PH1, PH2, H3, PZ1, PZ2, PZ3, T10, T15, T20, T25, T30, T40, 2.5 mm, 3 mm, 4 mm, 5 mm, 5.5 mm, 1/4 inch, Phillips/Pozidriv/hexagon/TORX, 05071109001

Order No.: 06L6106
EAN: 4099891372019
MPN:
05071109001
Bit-Check 30 Stainless 1
Series: Bit-Check
05071109001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
85.4896 € *
Available: 4 pcs.
Leadtime: 1 Week **
Total Price:
85.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
85.4896 €

Stainless steel bit toolkits, type Wera BC Stainless/30 Bit-Check.

With Rapidaptor holder and 29 bits; Content: 5 Philips crosstip bits (1 x PH 1, 3 x PH 2, 1 x PH 3), 6 Pozidriv crosstip bits (2 x PZ 1, 3 x PZ 2, 1 x PZ 3), 13 TORX bits (2 x TX 10, 2 x TX 15, 3 x TX 20, 3 x TX 25, 2 x TX 30, 1 x TX 40), and 5 hex socket bits (2.5, 3.0, 4.0, 5.0, 5.5 mm). Bit length: 25 mm.

Type: 071109, stainless steel bit toolkit

Technical specifications
Version Bit Set
ESD protection No
Size PH1, PH2, H3, PZ1, PZ2, PZ3, T10, T15, T20, T25, T30, T40, 2,5 mm, 3 mm, 4 mm, 5 mm, 5,5 mm, 1/4 Zoll
Peak type Phillips/Pozidriv/Sechskant/TORX
1000V Insulated No
Logistics
Country of origin CZ
Customs tariff number 82079030
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes