05072014001 | Wera

Screwdriver, 5/16 inch, BL 142 mm, L 142 mm, 05072014001

Order No.: 02L5426
EAN: 4013288180926
MPN:
05072014001
2090
Series: 2090
05072014001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
176.4294 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
176.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
176.4294 €
Dimensions/Content : 5/16INCHx142,0
Technical specifications
Version dand impact wrench
ESD protection No
Size 5/16 inch
Blade length 142 mm
Length 142 mm
1000V Insulated No
Logistics
Country of origin JP
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes