05072050001 | Wera

Bit, 4 mm, slotted, BL 25 mm, L 25 mm, 05072050001

Order No.: 02L3864
EAN: 4013288030467
MPN:
05072050001
800/1 Z 0,5 x 4,0 x 25 mm
Series: 800
05072050001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
1.1305 € *
Available: 19 pcs.
Leadtime: 1 Week **
Total Price:
1.13 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1305 €
5 pcs.
1.0710 €
10 pcs.
1.0115 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : 0.5x4.0x25
Technical specifications
Version Bit
ESD protection No
1000V Insulated No
Size 4 mm
Blade length 25 mm
Peak type Schlitz
Length 25 mm
Logistics
Country of origin CZ
Customs tariff number 82079030
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes