05072401001 | Wera

Bit, PH1, PH2, Phillips, BL 25 mm, L 25 mm, 05072401001

Order No.: 02L4168
EAN: 4013288115744
MPN:
05072401001
851/1 Z PH 2 x 25 mm DIY-Box
Series: 851
05072401001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
7.0567 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
7.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.0567 €
Dimensions/Content : 851/1 Z PH 10 x PH 2x25,
Technical specifications
Version Bit
ESD protection No
1000V Insulated No
Size PH1, PH2
Blade length 25 mm
Peak type Phillips
Length 25 mm
Logistics
Country of origin CZ
Customs tariff number 82079030
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes