05072451001 | Wera

Bit, T30, TORX, BL 25 mm, L 25 mm, 05072451001

Order No.: 02L4469
EAN: 4013288138552
MPN:
05072451001
867/1 Z TX 30 x 25 mm DIY-Box
Series: 867
05072451001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
86.6439 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
86.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
86.6439 €
Dimensions/Content : 867/1 TORX® 100 x TX 30x25,
Technical specifications
Version Bit
ESD protection No
1000V Insulated No
Size T30
Blade length 25 mm
Peak type TORX
Length 25 mm
Logistics
Country of origin CZ
Customs tariff number 82079030
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes