05073210001 | Wera

Bit holder, 1/4 inch, hexagon, BL 50 mm, L 50 mm, 05073210001

Order No.: 02L4979
EAN: 4013288178725
MPN:
05073210001
896/4/1 SB
Series: 896
Wera
05073210001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
9.8413 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
9.84 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.8413 €
Dimensions/Content : 896/4/1 1 x 1/4INCHx50,
Technical specifications
Version Bit holder
ESD protection No
Size 1/4 inch
Blade length 50 mm
Length 50 mm
Peak type hexagon
1000V Insulated No
Logistics
Country of origin TW
Customs tariff number 84661038
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes