05073220001 | Wera

Bit ratchet, different sizes, Phillips/Pozidriv/slotted/hexagon/TORX, 05073220001

Order No.: 06L7122
EAN: 4013288162526
MPN:
05073220001
Tool-Check 1
Series: Tool-Check
05073220001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
103.5657 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
103.57 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
103.5657 €

Bit ratchet sets, type Wera Tool-Check 1 SB.

Content: 28 bits, 1 Rapidaptor bit holder, 1 adapter 870/1 (1/4" hex to 1/4" square), 7 sockets (5.5/6.0/7.0/8.0/10/12/13 mm), 1 Wera bit ratchet, box joint made of drop-forged steel, suitable for 1/4" hex drive bits to DIN 3126-C 6.3 and E 6.3 (ISO 1173) and new Wera series 1 and 4, with Wera adapter 870/1 also suitable for 1/4" sockets.

Type: 1 SB, bit ratchet set

Technical specifications
Ausführung Bit Set
ESD-Schutz No
Größe verschiedene Größen
Spitzentyp Phillips/Pozidriv/Schlitz/Sechskant/TORX
VDE-/1000V-geprüft No
Logistics
Ursprungsland CZ
Zolltarifnummer 82079030
Compliance
RoHS konform not_relevant
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes