05073313001 | Wera

Bit, T10, TORX, BL 25 mm, L 25 mm, 05073313001

Order No.: 02L4455
EAN: 4013288029140
MPN:
05073313001
867/1 Z TX 10 x 25 mm SB
Series: 867
05073313001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
3.4510 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
3.45 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4510 €
5 pcs.
3.2725 €
10 pcs.
3.1059 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : 867/1 TORX® 2 x TX 10x25,
Technical specifications
Version Bit
ESD protection No
1000V Insulated No
Size T10
Blade length 25 mm
Peak type TORX
Length 25 mm
Logistics
Country of origin CZ
Customs tariff number 82079030
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes