05073323001 | Wera

Bit, PH1, Phillips, BL 25 mm, L 25 mm, 05073323001

Order No.: 02L4158
EAN: 4013288029249
MPN:
05073323001
851/1 TZ PH 1 x 25 mm SB
Series: 851
05073323001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
4.0341 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
4.03 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0341 €
5 pcs.
3.8318 €
10 pcs.
3.6414 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : 851/1 TZ PH 2 x PH 1x25,
Technical specifications
Version Bit
ESD protection No
1000V Insulated No
Size PH1
Blade length 25 mm
Peak type Phillips
Length 25 mm
Logistics
Country of origin CZ
Customs tariff number 82079030
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes